
CDCLVP1102RGTR | |
---|---|
DigiKey Part Number | 296-31621-2-ND - Tape & Reel (TR) 296-31621-1-ND - Cut Tape (CT) 296-31621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVP1102RGTR |
Description | IC CLK BUFFER 1:2 2GHZ 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVP1102RGTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVDS, LVPECL, LVTTL | |
Output | LVPECL | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩7,878.00000 | ₩7,878 |
10 | ₩6,029.60000 | ₩60,296 |
25 | ₩5,565.96000 | ₩139,149 |
100 | ₩5,056.20000 | ₩505,620 |
250 | ₩4,813.14800 | ₩1,203,287 |
500 | ₩4,666.72800 | ₩2,333,364 |
1,000 | ₩4,546.16400 | ₩4,546,164 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩4,397.31300 | ₩13,191,939 |