ADS7816EB/250 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 860
Unit Price: ₩4,841.60000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,750
Unit Price: ₩4,841.60000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,750
Unit Price: ₩1,931.19905
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,000
Unit Price: ₩1,931.19905
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7816EB/250

DigiKey Part Number
ADS7816EBTR-ND - Tape & Reel (TR)
ADS7816EBCT-ND - Cut Tape (CT)
ADS7816EBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7816EB/250
Description
IC ADC 12BIT SAR 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7816EB/250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
200k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2,737 View Now
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩10,254.00000₩10,254
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₩6,383.30000₩1,595,825
500₩6,198.35400₩3,099,177
750₩6,105.73867₩4,579,304
1,250₩6,003.12080₩7,503,901
1,750₩5,943.16343₩10,400,536
Manufacturers Standard Package

Other Suppliers on DigiKey

2,737In Stock
Ships from Rochester Electronics, LLC