
ADC3681IRSBT | |
---|---|
DigiKey Part Number | 296-ADC3681IRSBTTR-ND - Tape & Reel (TR) 296-ADC3681IRSBTCT-ND - Cut Tape (CT) 296-ADC3681IRSBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC3681IRSBT |
Description | DUAL-CHANNEL, 18-BIT, 10-MSPS, L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 2 Input 2 40-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 10M | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | LVDS - Serial, SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | 0:2 | |
Number of A/D Converters | 2 | |
Architecture | - | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.75V ~ 1.85V | |
Voltage - Supply, Digital | 1.75V ~ 1.85V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩134,142.00000 | ₩134,142 |
10 | ₩112,170.40000 | ₩1,121,704 |
25 | ₩106,683.12000 | ₩2,667,078 |
100 | ₩100,653.51000 | ₩10,065,351 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ₩97,779.62000 | ₩24,444,905 |