ADC121S021CIMF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 100
Unit Price: ₩3,465.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩2,956.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩18,911.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩18,911.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩24,582.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩21,697.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩23,168.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 48
Unit Price: ₩50,112.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩23,168.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩12,482.08000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩23,168.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩23,267.00000
Datasheet
ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC121S021CIMF

DigiKey Part Number
ADC121S021CIMFTR-ND - Tape & Reel (TR)
ADC121S021CIMFCT-ND - Cut Tape (CT)
ADC121S021CIMFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC121S021CIMF
Description
IC ADC 12BIT SAR SOT23-6
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADC121S021CIMF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
200k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types