30-03220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03220

DigiKey Part Number
839-30-03220-DS-ND
Manufacturer
Manufacturer Product Number
30-03220
Description
CBL 4COND 30AWG BLK SHLD METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 30 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
10/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.161" (4.09mm)
Shield Type
Foil, Braid
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0327" (0.831mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
65%
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Check for Additional Incoming Stock
All prices are in KRW
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1₩4,950.00000₩4,950
2₩4,717.00000₩9,434
3₩4,587.33333₩13,762
5₩4,427.00000₩22,135
7₩4,324.00000₩30,268
10₩4,216.30000₩42,163
25₩3,950.72000₩98,768
50₩3,760.04000₩188,002
100₩3,577.16000₩357,716
Manufacturers Standard Package