
30-02083 | |
---|---|
DigiKey Part Number | 839-30-02083-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02083 |
Description | HOOK-UP SOLID 22AWG BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Black 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1000.7' (305.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩2,150.00000 | ₩2,150 |
2 | ₩2,051.00000 | ₩4,102 |
3 | ₩1,994.33333 | ₩5,983 |
5 | ₩1,923.60000 | ₩9,618 |
7 | ₩1,879.14286 | ₩13,154 |
10 | ₩1,833.10000 | ₩18,331 |
25 | ₩1,718.20000 | ₩42,955 |
50 | ₩1,635.62000 | ₩81,781 |
100 | ₩1,556.69000 | ₩155,669 |




