
30-00504 | |
---|---|
DigiKey Part Number | 839-30-00504-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00504 |
Description | CABLE 5COND 28AWG BLACK METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.165" (4.19mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩3,310.00000 | ₩3,310 |
2 | ₩3,154.00000 | ₩6,308 |
3 | ₩3,064.66667 | ₩9,194 |
5 | ₩2,956.00000 | ₩14,780 |
7 | ₩2,887.42857 | ₩20,212 |
10 | ₩2,816.10000 | ₩28,161 |
25 | ₩2,639.84000 | ₩65,996 |
50 | ₩2,513.10000 | ₩125,655 |
100 | ₩2,391.33000 | ₩239,133 |