
TTEATCJANF-20.480000 | |
---|---|
DigiKey Part Number | 1664-1202-ND |
Manufacturer | |
Manufacturer Product Number | TTEATCJANF-20.480000 |
Description | XTAL OSC VCTCXO 20.4800MHZ CMOS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20.48 MHz VCTCXO CMOS Oscillator 3.3V 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20.48 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±4.6ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead Exposed Pad | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩41,965.00000 | ₩41,965 |
10 | ₩36,480.20000 | ₩364,802 |
50 | ₩33,086.22000 | ₩1,654,311 |
100 | ₩32,060.91000 | ₩3,206,091 |