
ACM 3225F2UV-201T007-S | |
---|---|
DigiKey Part Number | 4816-ACM3225F2UV-201T007-STR-ND - Tape & Reel (TR) 4816-ACM3225F2UV-201T007-SCT-ND - Cut Tape (CT) 4816-ACM3225F2UV-201T007-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM 3225F2UV-201T007-S |
Description | CMC 200UH 70MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 70mA DCR 5.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 200 µH @ 100 kHz | |
Current Rating (Max) | 70mA | |
DC Resistance (DCR) (Max) | 5.5Ohm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₩421.08100 | ₩842,162 |
4,000 | ₩397.08925 | ₩1,588,357 |
6,000 | ₩383.70783 | ₩2,302,247 |
10,000 | ₩367.50640 | ₩3,675,064 |
14,000 | ₩357.22086 | ₩5,001,092 |
20,000 | ₩353.60000 | ₩7,072,000 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩806.00000 | ₩806 |
10 | ₩660.50000 | ₩6,605 |
25 | ₩611.04000 | ₩15,276 |
50 | ₩575.94000 | ₩28,797 |
100 | ₩542.99000 | ₩54,299 |
250 | ₩502.34000 | ₩125,585 |
500 | ₩473.59800 | ₩236,799 |
1,000 | ₩446.55400 | ₩446,554 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩976.00000 | ₩976 |
10 | ₩755.30000 | ₩7,553 |
25 | ₩682.88000 | ₩17,072 |
50 | ₩632.80000 | ₩31,640 |
100 | ₩586.41000 | ₩58,641 |
250 | ₩530.00400 | ₩132,501 |
500 | ₩490.85400 | ₩245,427 |
1,000 | ₩454.48900 | ₩454,489 |