TSV6393IST is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩3,593.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩5,375.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩5,375.00000
Datasheet

Similar


Texas Instruments
In Stock: 32,601
Unit Price: ₩2,871.00000
Datasheet

Similar


Texas Instruments
In Stock: 6,930
Unit Price: ₩2,503.00000
Datasheet
10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV6393IST

DigiKey Part Number
497-11924-2-ND - Tape & Reel (TR)
497-11924-1-ND - Cut Tape (CT)
497-11924-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV6393IST
Description
IC CMOS 2 CIRCUIT 10MINISO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 10-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TSV6393IST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.1V/µs
Gain Bandwidth Product
2.4 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
3 mV
Current - Supply
50µA
Current - Output / Channel
72 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MiniSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,136.00000₩2,136
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩915.54825₩3,662,193
8,000₩896.72788₩7,173,823
12,000₩887.30142₩10,647,617
Manufacturers Standard Package