
TS882IQ2T | |
---|---|
DigiKey Part Number | 497-14073-2-ND - Tape & Reel (TR) 497-14073-1-ND - Cut Tape (CT) 497-14073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS882IQ2T |
Description | IC COMPARATOR 2 GEN PUR 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TS882IQ2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.1V ~ 5.5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 10pA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 500nA | |
CMRR, PSRR (Typ) | 78dB CMRR | |
Propagation Delay (Max) | 16µs | |
Hysteresis | 4.2mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-UFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩3,126.00000 | ₩3,126 |
10 | ₩2,309.70000 | ₩23,097 |
25 | ₩2,106.32000 | ₩52,658 |
100 | ₩1,883.56000 | ₩188,356 |
250 | ₩1,777.22000 | ₩444,305 |
500 | ₩1,713.17800 | ₩856,589 |
1,000 | ₩1,660.43500 | ₩1,660,435 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩1,450.11367 | ₩4,350,341 |