
TS862IPT | |
---|---|
DigiKey Part Number | 497-8132-2-ND - Tape & Reel (TR) 497-8132-1-ND - Cut Tape (CT) 497-8132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS862IPT |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS862IPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 10V | |
Voltage - Input Offset (Max) | 15mV @ 5V | |
Current - Input Bias (Max) | 300pA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 16µA | |
CMRR, PSRR (Typ) | 70dB CMRR | |
Propagation Delay (Max) | 2µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩1,825.00000 | ₩1,825 |
10 | ₩1,321.00000 | ₩13,210 |
25 | ₩1,196.60000 | ₩29,915 |
100 | ₩1,059.53000 | ₩105,953 |
250 | ₩994.09600 | ₩248,524 |
500 | ₩954.60600 | ₩477,303 |
1,000 | ₩922.13200 | ₩922,132 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₩873.39900 | ₩3,493,596 |