
STUSBCD01BJR | |
---|---|
DigiKey Part Number | 497-13216-2-ND - Tape & Reel (TR) 497-13216-1-ND - Cut Tape (CT) 497-13216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STUSBCD01BJR |
Description | IC INTFACE SPECIALIZD 12FLIPCHIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mobile Phones, PDAs, Smart Devices, Personal Media Players Interface 12-FlipChip |
Datasheet | Datasheet |
EDA/CAD Models | STUSBCD01BJR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Mobile Phones, PDAs, Smart Devices, Personal Media Players | |
Interface | - | |
Voltage - Supply | 2.2V ~ 4.5V | |
Package / Case | 12-UFBGA, FCBGA | |
Supplier Device Package | 12-FlipChip | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩4,201.00000 | ₩4,201 |
10 | ₩3,141.40000 | ₩31,414 |
25 | ₩2,876.32000 | ₩71,908 |
100 | ₩2,585.66000 | ₩258,566 |
250 | ₩2,446.91200 | ₩611,728 |
500 | ₩2,363.32000 | ₩1,181,660 |
1,000 | ₩2,294.49600 | ₩2,294,496 |
2,500 | ₩2,221.87520 | ₩5,554,688 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₩1,548.48220 | ₩7,742,411 |