MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

STD30N10F7 | |
---|---|
DigiKey Part Number | 497-14531-2-ND - Tape & Reel (TR) 497-14531-1-ND - Cut Tape (CT) 497-14531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD30N10F7 |
Description | MOSFET N-CH 100V 32A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 32A (Tc) 50W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD30N10F7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1270 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |