
ST1CC40DR | |
---|---|
DigiKey Part Number | 497-13708-2-ND - Tape & Reel (TR) 497-13708-1-ND - Cut Tape (CT) 497-13708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1CC40DR |
Description | IC LED DRIVER RGLTR 3A 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Dimming 3A 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | 3A | |
Frequency | 850kHz | |
Dimming | - | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩3,239.00000 | ₩3,239 |
10 | ₩2,396.00000 | ₩23,960 |
25 | ₩2,187.24000 | ₩54,681 |
100 | ₩1,956.96000 | ₩195,696 |
250 | ₩1,847.26400 | ₩461,816 |
500 | ₩1,781.07000 | ₩890,535 |
1,000 | ₩1,726.60100 | ₩1,726,601 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₩1,470.26880 | ₩3,675,672 |