
LM4040DELT-2.0 | |
---|---|
DigiKey Part Number | 497-LM4040DELT-2.0TR-ND - Tape & Reel (TR) 497-LM4040DELT-2.0CT-ND - Cut Tape (CT) 497-LM4040DELT-2.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DELT-2.0 |
Description | IC VREF SHUNT 2.048V SC70 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA SOT-323-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 70ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | 95µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 12 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩1,018.00000 | ₩1,018 |
10 | ₩719.90000 | ₩7,199 |
25 | ₩647.24000 | ₩16,181 |
100 | ₩566.33000 | ₩56,633 |
250 | ₩527.85600 | ₩131,964 |
500 | ₩504.63000 | ₩252,315 |
1,000 | ₩485.53500 | ₩485,535 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩405.42833 | ₩1,216,285 |
6,000 | ₩395.05367 | ₩2,370,322 |
9,000 | ₩389.85578 | ₩3,508,702 |
15,000 | ₩384.09920 | ₩5,761,488 |
21,000 | ₩380.73562 | ₩7,995,448 |
30,000 | ₩377.50053 | ₩11,325,016 |