LDLN015PU25R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 206
Unit Price: ₩1,683.00000
Datasheet
6-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-DFN

LDLN015PU25R

DigiKey Part Number
497-15505-2-ND - Tape & Reel (TR)
497-15505-1-ND - Cut Tape (CT)
497-15505-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDLN015PU25R
Description
IC REG LINEAR 2.5V 150MA 6-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LDLN015PU25R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.18V @ 150mA
Current - Output
Current - Quiescent (Iq)
60 µA
Current - Supply (Max)
120 µA
PSRR
92dB ~ 50dB (1kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes