
USB2503A-HZH | |
---|---|
DigiKey Part Number | 2156-USB2503A-HZH-ND |
Manufacturer | SMSC |
Manufacturer Product Number | USB2503A-HZH |
Description | INTEGRATED USB 2.0 COMPATIBLE 3- |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 48-QFN-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMSC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 1.62V ~ 3.6V | |
Current - Supply | 100mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN-EP (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
74 | ₩5,535.20270 | ₩409,605 |