DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ6.0A

DigiKey Part Number
1655-SMAJ6.0ATR-ND - Tape & Reel (TR)
1655-SMAJ6.0ACT-ND - Cut Tape (CT)
1655-SMAJ6.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ6.0A
Description
TVS DIODE 6VWM 10.3VC DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10.3V Clamp 38.83A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
38.83A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,257
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩509.00000₩509
10₩312.60000₩3,126
100₩195.89000₩19,589
500₩145.34400₩72,672
1,000₩128.97900₩128,979
2,000₩115.19600₩230,392
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩100.24420₩501,221
10,000₩90.98690₩909,869
15,000₩86.26993₩1,294,049
25,000₩80.96592₩2,024,148
35,000₩77.82434₩2,723,852
50,000₩74.77140₩3,738,570
125,000₩68.07032₩8,508,790
Manufacturers Standard Package