
HBS510 | |
---|---|
DigiKey Part Number | 1655-HBS510TR-ND - Tape & Reel (TR) 1655-HBS510CT-ND - Cut Tape (CT) 1655-HBS510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBS510 |
Description | BRIDGE RECT 1PHASE 1KV 5A HBS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount HBS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 5 A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | HBS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩1,231.00000 | ₩1,231 |
10 | ₩765.20000 | ₩7,652 |
100 | ₩496.03000 | ₩49,603 |
500 | ₩380.07800 | ₩190,039 |
1,000 | ₩342.72300 | ₩342,723 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₩302.22880 | ₩755,572 |
5,000 | ₩277.19420 | ₩1,385,971 |
7,500 | ₩264.43627 | ₩1,983,272 |
12,500 | ₩250.10096 | ₩3,126,262 |
17,500 | ₩241.61349 | ₩4,228,236 |
25,000 | ₩233.37600 | ₩5,834,400 |