4430.1898 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: ₩53,196.00000
Datasheet
4430.1898
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4430.1898

4430.1898

DigiKey Part Number
TA45-A323P160C0-ND
Manufacturer
Manufacturer Product Number
4430.1898
Description
CIR BRKR THRM 16A 240VAC 60VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 16A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
16A
Voltage Rating - AC
240 V
Voltage Rating - DC
60 V
Actuator Type
Rocker
Number of Poles
2
Illumination
Red
Illumination Voltage (Nominal)
220V
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩74,327.00000₩74,327
5₩61,659.40000₩308,297
20₩52,446.65000₩1,048,933
60₩46,084.68333₩2,765,081
100₩43,376.39000₩4,337,639
260₩38,694.44615₩10,060,556
Manufacturers Standard Package