
SSA-129-W-T-RA | |
---|---|
DigiKey Part Number | SAM1126-29-ND |
Manufacturer | |
Manufacturer Product Number | SSA-129-W-T-RA |
Description | CONN RCPT 29POS 0.1 TIN PCB R/A |
Customer Reference | |
Detailed Description | 29 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSA-129-W-T-RA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.100" (2.54mm) | |
Contact Length - Post | 0.575" (14.61mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 1000V | |
Applications | - | |
Insulation Material | Polyethylene Terephthalate (PET), Polyester | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩5,544.00000 | ₩5,544 |
10 | ₩4,956.10000 | ₩49,561 |
100 | ₩4,081.11000 | ₩408,111 |
500 | ₩3,226.07600 | ₩1,613,038 |
1,000 | ₩2,769.36700 | ₩2,769,367 |
5,000 | ₩2,526.43800 | ₩12,632,190 |
10,000 | ₩2,429.26740 | ₩24,292,674 |




