
FFSD-11-D-12.00-01-N | |
---|---|
DigiKey Part Number | SAM12415-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-11-D-12.00-01-N |
Description | CABLE ASSEM .05" 22POS 12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-11-D-12.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 22 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 1.00' (304.80mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩22,588.00000 | ₩22,588 |
10 | ₩19,190.60000 | ₩191,906 |
25 | ₩17,989.48000 | ₩449,737 |
50 | ₩17,130.92000 | ₩856,546 |
100 | ₩16,313.41000 | ₩1,631,341 |
250 | ₩15,869.56800 | ₩3,967,392 |