Parametric Equivalent



RB558VAM150TR | |
---|---|
DigiKey Part Number | 846-RB558VAM150TR-ND - Tape & Reel (TR) 846-RB558VAM150CT-ND - Cut Tape (CT) 846-RB558VAM150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB558VAM150TR |
Description | DIODE SCHOTTKY 150V 500MA TUMD2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 500mA Surface Mount TUMD2M |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2M | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩467.00000 | ₩467 |
10 | ₩288.50000 | ₩2,885 |
100 | ₩161.81000 | ₩16,181 |
500 | ₩136.15000 | ₩68,075 |
1,000 | ₩125.58500 | ₩125,585 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩84.28400 | ₩252,852 |
6,000 | ₩77.79200 | ₩466,752 |
9,000 | ₩74.71644 | ₩672,448 |
15,000 | ₩73.55920 | ₩1,103,388 |
21,000 | ₩73.30833 | ₩1,539,475 |
30,000 | ₩72.33007 | ₩2,169,902 |
75,000 | ₩69.51832 | ₩5,213,874 |
150,000 | ₩67.16024 | ₩10,074,036 |