Parametric Equivalent
Similar
Similar
Similar

RB520CS-30T2R | |
---|---|
DigiKey Part Number | 846-RB520CS-30T2RTR-ND - Tape & Reel (TR) 846-RB520CS-30T2RCT-ND - Cut Tape (CT) 846-RB520CS-30T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520CS-30T2R |
Description | DIODE SCHOTTKY 30V 100MAVMN2 |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | VMN2 (SOD-923) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩806.00000 | ₩806 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | ₩159.53200 | ₩1,276,256 |
16,000 | ₩146.89694 | ₩2,350,351 |
24,000 | ₩140.45758 | ₩3,370,982 |
40,000 | ₩133.22518 | ₩5,329,007 |
56,000 | ₩129.06400 | ₩7,227,584 |