BA2903HFVM-CTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ₩1,315.00000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ₩1,033.00000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: ₩424.00000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: ₩693.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₩354.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 190
Unit Price: ₩1,033.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₩396.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₩566.00000
Datasheet

Similar


Texas Instruments
In Stock: 315
Unit Price: ₩424.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₩0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₩396.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₩0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₩509.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₩424.00000
Datasheet
BU7262SFVM-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA2903HFVM-CTR

DigiKey Part Number
BA2903HFVM-CTR-ND - Tape & Reel (TR)
BA2903HFVM-CCT-ND - Cut Tape (CT)
BA2903HFVM-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA2903HFVM-CTR
Description
IC COMPARATOR 2 GEN PUR 8MSOP
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BA2903HFVM-CTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
1mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.