Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74HC02ADG | |
---|---|
DigiKey Part Number | MC74HC02ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC02ADG |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC02ADG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩608.00000 | ₩608 |
10 | ₩422.90000 | ₩4,229 |
55 | ₩346.40000 | ₩19,052 |
110 | ₩324.28182 | ₩35,671 |
275 | ₩300.77818 | ₩82,714 |
550 | ₩286.63455 | ₩157,649 |
1,045 | ₩275.78756 | ₩288,198 |
2,530 | ₩263.68775 | ₩667,130 |
5,005 | ₩256.20559 | ₩1,282,309 |