SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9742QGJ5

DigiKey Part Number
1028-RT9742QGJ5TR-ND - Tape & Reel (TR)
1028-RT9742QGJ5CT-ND - Cut Tape (CT)
1028-RT9742QGJ5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9742QGJ5
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩636.00000₩636
10₩444.10000₩4,441
25₩396.60000₩9,915
100₩343.84000₩34,384
250₩318.69200₩79,673
500₩303.50200₩151,751
1,000₩291.02700₩291,027
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩275.59600₩826,788
6,000₩268.04300₩1,608,258
9,000₩264.26022₩2,378,342
15,000₩260.07140₩3,901,071
21,000₩257.62352₩5,410,094
30,000₩255.26713₩7,658,014
Manufacturers Standard Package