Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RT9284AGJ5E | |
---|---|
DigiKey Part Number | 1028-RT9284AGJ5ETR-ND - Tape & Reel (TR) 1028-RT9284AGJ5ECT-ND - Cut Tape (CT) 1028-RT9284AGJ5EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9284AGJ5E |
Description | IC LED DRVR RGLTR PWM TSOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator PWM Dimming 100mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 15V | |
Current - Output / Channel | 100mA | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩651.00000 | ₩651 |
10 | ₩449.80000 | ₩4,498 |
25 | ₩402.24000 | ₩10,056 |
100 | ₩348.65000 | ₩34,865 |
250 | ₩323.16400 | ₩80,791 |
500 | ₩307.80200 | ₩153,901 |
1,000 | ₩295.15700 | ₩295,157 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩305.61900 | ₩916,857 |