


RT9166-12GVL | |
---|---|
DigiKey Part Number | 1028-RT9166-12GVLTR-ND - Tape & Reel (TR) 1028-RT9166-12GVLCT-ND - Cut Tape (CT) 1028-RT9166-12GVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9166-12GVL |
Description | IC REG LIN 1.2V 300MA SOT23-3L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 300mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
PSRR | 55dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3L | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩438.00000 | ₩438 |
10 | ₩302.70000 | ₩3,027 |
25 | ₩268.16000 | ₩6,704 |
100 | ₩230.69000 | ₩23,069 |
250 | ₩212.78400 | ₩53,196 |
500 | ₩202.00400 | ₩101,002 |
1,000 | ₩193.12200 | ₩193,122 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩213.65467 | ₩640,964 |
6,000 | ₩194.30317 | ₩1,165,819 |
9,000 | ₩184.47389 | ₩1,660,265 |
15,000 | ₩173.45733 | ₩2,601,860 |
21,000 | ₩166.94905 | ₩3,505,930 |
30,000 | ₩160.63483 | ₩4,819,045 |
75,000 | ₩155.58400 | ₩11,668,800 |