
RT8498GE | |
---|---|
DigiKey Part Number | RT8498GETR-ND - Tape & Reel (TR) RT8498GECT-ND - Cut Tape (CT) RT8498GEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8498GE |
Description | IC LED DRVR RGLTR PWM 2A SOT23-6 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A (Switch) SOT-23-6 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | 18V | |
Current - Output / Channel | 2A (Switch) | |
Frequency | 350kHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |