
RT8476GS | |
---|---|
DigiKey Part Number | 1028-1300-2-ND - Tape & Reel (TR) 1028-1300-1-ND - Cut Tape (CT) 1028-1300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8476GS |
Description | IC LED DRIVER RGLTR 8SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Dimming 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩2,843.00000 | ₩2,843 |
10 | ₩1,813.30000 | ₩18,133 |
25 | ₩1,542.28000 | ₩38,557 |
100 | ₩1,236.89000 | ₩123,689 |
250 | ₩1,087.95600 | ₩271,989 |
500 | ₩996.87000 | ₩498,435 |
1,000 | ₩921.08600 | ₩921,086 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₩840.17040 | ₩2,100,426 |
5,000 | ₩790.85900 | ₩3,954,295 |
7,500 | ₩765.99373 | ₩5,744,953 |
12,500 | ₩738.28512 | ₩9,228,564 |
17,500 | ₩722.00594 | ₩12,635,104 |