
RT8269GSP | |
---|---|
DigiKey Part Number | 1028-RT8269GSPTR-ND - Tape & Reel (TR) 1028-RT8269GSPCT-ND - Cut Tape (CT) 1028-RT8269GSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8269GSP |
Description | IC REG BUCK ADJ 3A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.92V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩2,348.00000 | ₩2,348 |
10 | ₩1,444.10000 | ₩14,441 |
25 | ₩1,209.04000 | ₩30,226 |
100 | ₩944.11000 | ₩94,411 |
250 | ₩813.73200 | ₩203,433 |
500 | ₩733.56400 | ₩366,782 |
1,000 | ₩666.40900 | ₩666,409 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₩594.05360 | ₩1,485,134 |
5,000 | ₩549.54820 | ₩2,747,741 |
7,500 | ₩526.94320 | ₩3,952,074 |
12,500 | ₩526.86400 | ₩6,585,800 |