SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8096BHGB

DigiKey Part Number
RT8096BHGBTR-ND - Tape & Reel (TR)
RT8096BHGBCT-ND - Cut Tape (CT)
RT8096BHGBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8096BHGB
Description
IC REG BUCK ADJ 1A SOT23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.4V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,062
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩580.00000₩580
10₩403.10000₩4,031
25₩358.68000₩8,967
100₩310.46000₩31,046
250₩287.34800₩71,837
500₩273.46000₩136,730
1,000₩262.00300₩262,003
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩276.24167₩828,725
6,000₩252.48217₩1,514,893
9,000₩240.41344₩2,163,721
15,000₩226.88673₩3,403,301
21,000₩218.89657₩4,596,828
30,000₩213.92800₩6,417,840
Manufacturers Standard Package