ISL32173EIBZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: ₩1,929.45578
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: ₩1,421.33040
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 SOIC
16 SOIC

ISL32173EIBZ-T

DigiKey Part Number
20-ISL32173EIBZ-TTR-ND - Tape & Reel (TR)
20-ISL32173EIBZ-TCT-ND - Cut Tape (CT)
20-ISL32173EIBZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL32173EIBZ-T
Description
IC TRANSCEIVER 0/4 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL32173EIBZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
30 mV
Data Rate
80Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩5,757.00000₩5,757
10₩3,797.70000₩37,977
25₩3,287.64000₩82,191
100₩2,714.80000₩271,480
250₩2,436.44400₩609,111
500₩2,266.60400₩1,133,302
1,000₩2,125.49000₩2,125,490
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩2,061.57840₩5,153,946
5,000₩2,020.40820₩10,102,041
Manufacturers Standard Package