ISL28417FBZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 250
Unit Price: ₩0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₩2,786.00000
Datasheet
ISL28414FBZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28417FBZ-T7A

DigiKey Part Number
ISL28417FBZ-T7ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL28417FBZ-T7A
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
80 pA
Voltage - Input Offset
10 µV
Current - Supply
440µA (x4 Channels)
Current - Output / Channel
43 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types