
ISL21010CFH330Z-T7A | |
---|---|
DigiKey Part Number | ISL21010CFH330Z-T7ATR-ND - Tape & Reel (TR) ISL21010CFH330Z-T7ACT-ND - Cut Tape (CT) ISL21010CFH330Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL21010CFH330Z-T7A |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 25 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 86µVp-p | |
Noise - 10Hz to 10kHz | 36µVrms | |
Voltage - Input | 3.1V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩3,861.00000 | ₩3,861 |
10 | ₩2,875.50000 | ₩28,755 |
25 | ₩2,630.20000 | ₩65,755 |
100 | ₩2,360.49000 | ₩236,049 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ₩2,232.03600 | ₩558,009 |
500 | ₩2,154.58400 | ₩1,077,292 |
750 | ₩2,115.81067 | ₩1,586,858 |
1,250 | ₩2,072.84320 | ₩2,591,054 |
1,750 | ₩2,047.72000 | ₩3,583,510 |
2,500 | ₩2,023.56520 | ₩5,058,913 |
6,250 | ₩1,971.54912 | ₩12,322,182 |