
ISL12022MIBZ-TR5421 | |
---|---|
DigiKey Part Number | ISL12022MIBZ-TR5421-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL12022MIBZ-TR5421 |
Description | IC RTC CLK/CALENDAR I2C 20SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 128B I2C, 2-Wire Serial 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISL12022MIBZ-TR5421 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Daylight Savings, Leap Year, SRAM | |
Memory Size | 128B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Supply, Battery | 1.8V ~ 5.5V | |
Current - Timekeeping (Max) | 14µA ~ 15µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩5,832.10867 | ₩17,496,326 |