ISL12022MAIBZ-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 12
Unit Price: ₩6,181.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₩2,702.00000
Datasheet

Similar


Texas Instruments
In Stock: 9,200
Unit Price: ₩2,291.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ₩1,485.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₩8,430.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₩7,044.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₩8,006.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₩7,298.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₩7,482.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₩8,472.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,262
Unit Price: ₩7,482.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₩15,969.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₩20,410.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₩4,738.00000
Datasheet
X9221AUSZT1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL12022MAIBZ-T

DigiKey Part Number
20-ISL12022MAIBZ-TTR-ND - Tape & Reel (TR)
20-ISL12022MAIBZ-TCT-ND - Cut Tape (CT)
20-ISL12022MAIBZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL12022MAIBZ-T
Description
IC RTC CLK/CALENDAR I2C 20SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 128B I2C, 2-Wire Serial 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISL12022MAIBZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Daylight Savings, Leap Year, SRAM
Memory Size
128B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.7V ~ 5.5V
Voltage - Supply, Battery
1.8V ~ 5.5V
Current - Timekeeping (Max)
14µA ~ 15µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩10,226.00000₩10,226
10₩7,885.30000₩78,853
25₩7,302.28000₩182,557
100₩6,660.98000₩666,098
250₩6,355.35200₩1,588,838
500₩6,171.08400₩3,085,542
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩6,019.43200₩6,019,432
2,000₩5,894.62500₩11,789,250
Manufacturers Standard Package