EL7252CSZ-T13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5162ISZ-T7A

DigiKey Part Number
EL5162ISZ-T7ATR-ND - Tape & Reel (TR)
EL5162ISZ-T7ACT-ND - Cut Tape (CT)
EL5162ISZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EL5162ISZ-T7A
Description
IC OPAMP CFA 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
4000V/µs
-3db Bandwidth
500 MHz
Voltage - Input Offset
1.5 mV
Current - Supply
1.5mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩8,387.00000₩8,387
10₩5,517.60000₩55,176
25₩4,768.80000₩119,220
* All Digi-Reel orders will add a ₩8,000 reeling fee.