
QBLP655R-Y | |
---|---|
DigiKey Part Number | 1516-QBLP655R-YTR-ND - Tape & Reel (TR) 1516-QBLP655R-YCT-ND - Cut Tape (CT) 1516-QBLP655R-YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP655R-Y |
Description | LED YL CLR 1205 SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP655R-Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.20mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.20mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩354.00000 | ₩354 |
10 | ₩241.90000 | ₩2,419 |
100 | ₩169.16000 | ₩16,916 |
500 | ₩136.09400 | ₩68,047 |
1,000 | ₩125.14600 | ₩125,146 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩110.99733 | ₩332,992 |
6,000 | ₩103.76033 | ₩622,562 |
9,000 | ₩100.04522 | ₩900,407 |
15,000 | ₩95.84353 | ₩1,437,653 |
21,000 | ₩93.34167 | ₩1,960,175 |
30,000 | ₩90.90020 | ₩2,727,006 |
75,000 | ₩85.50613 | ₩6,412,960 |
150,000 | ₩82.14722 | ₩12,322,083 |