
QBLP601D-O | |
---|---|
DigiKey Part Number | 1516-QBLP601D-OTR-ND - Tape & Reel (TR) 1516-QBLP601D-OCT-ND - Cut Tape (CT) 1516-QBLP601D-ODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601D-O |
Description | LED ORANGE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601D-O Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.7mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.05mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩453.00000 | ₩453 |
Quantity | Unit Price | Ext Price |
---|---|---|
32,000 | ₩63.64800 | ₩2,036,736 |