
QBLP601-Y1 | |
---|---|
DigiKey Part Number | 1516-1062-2-ND - Tape & Reel (TR) 1516-1062-1-ND - Cut Tape (CT) 1516-1062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-Y1 |
Description | LED YELLOW CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-Y1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 589nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩481.00000 | ₩481 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₩108.56925 | ₩434,277 |
8,000 | ₩97.71200 | ₩781,696 |
12,000 | ₩86.85592 | ₩1,042,271 |
28,000 | ₩81.42700 | ₩2,279,956 |
100,000 | ₩70.57007 | ₩7,057,007 |