BBUP00201209220Y00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: ₩297.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₩156.00000
Datasheet
BBUP00453215800Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBUP00201209220Y00

DigiKey Part Number
553-BBUP00201209220Y00TR-ND - Tape & Reel (TR)
553-BBUP00201209220Y00CT-ND - Cut Tape (CT)
553-BBUP00201209220Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBUP00201209220Y00
Description
FERRITE BEAD 22 OHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 12mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
22 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
12mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩156.00000₩156
10₩113.20000₩1,132
25₩98.44000₩2,461
50₩88.26000₩4,413
100₩79.06000₩7,906
250₩67.94800₩16,987
500₩60.33800₩30,169
1,000₩53.30900₩53,309
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩35.00650₩140,026
Manufacturers Standard Package