
LNK306DN-TL | |
---|---|
DigiKey Part Number | 596-1131-2-ND - Tape & Reel (TR) 596-1131-1-ND - Cut Tape (CT) 596-1131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNK306DN-TL |
Description | IC OFFLINE SWITCH MULT TOP 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SO-8C |
Datasheet | Datasheet |
EDA/CAD Models | LNK306DN-TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 69% | |
Frequency - Switching | 66kHz | |
Fault Protection | Current Limiting, Open Loop, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | SO-8C | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩1,584.00000 | ₩1,584 |
100 | ₩1,312.99000 | ₩131,299 |
1,000 | ₩1,117.37600 | ₩1,117,376 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₩1,117.38160 | ₩2,793,454 |
12,500 | ₩959.38752 | ₩11,992,344 |