DF04S1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ₩0.00000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: ₩66.18260
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: ₩133.80700
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₩1,259.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₩1,259.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₩1,697.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,500
Unit Price: ₩1,457.00000
Datasheet
DF04S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF04S1

DigiKey Part Number
DF04S1TR-ND - Tape & Reel (TR)
DF04S1CT-ND - Cut Tape (CT)
DF04S1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF04S1
Description
BRIDGE RECT 1P 400V 1A 4-SDIP
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Surface Mount 4-SDIP
Datasheet
 Datasheet
EDA/CAD Models
DF04S1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
3 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes