
G2R-2-SN AC240(S) | |
---|---|
DigiKey Part Number | Z7780-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2-SN AC240(S) |
Description | RELAY GEN PURPOSE DPDT 5A 240V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 240VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | G2R-2-SN AC240(S) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 3.2 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 192 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CE, CSA, LR, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 30 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩47,199.00000 | ₩47,199 |
10 | ₩42,031.70000 | ₩420,317 |
25 | ₩40,134.44000 | ₩1,003,361 |
50 | ₩38,755.98000 | ₩1,937,799 |
100 | ₩37,423.75000 | ₩3,742,375 |
250 | ₩35,731.36400 | ₩8,932,841 |