M2022ES1G06 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 0
Unit Price: ₩0.00000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: ₩16,777.03704
Datasheet

Similar


C&K
In Stock: 0
Unit Price: ₩0.00000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: ₩21,881.00000
Datasheet
M2022ES1G06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M2022ES1G06

M2022ES1G06

DigiKey Part Number
M2022ES1G06-ND
Manufacturer
Manufacturer Product Number
M2022ES1G06
Description
SWITCH TOGGLE DPDT 0.4VA 28V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
M2022ES1G06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Flatted
Actuator Length
11.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Wrap
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable