
GRM21BR71A105KA01K | |
---|---|
DigiKey Part Number | 490-11595-2-ND - Tape & Reel (TR) 490-11595-1-ND - Cut Tape (CT) 490-11595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71A105KA01K |
Description | CAP CER 1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71A105KA01K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩184.00000 | ₩184 |
10 | ₩106.10000 | ₩1,061 |
100 | ₩51.06000 | ₩5,106 |
1,000 | ₩34.21400 | ₩34,214 |
2,500 | ₩30.86800 | ₩77,170 |
5,000 | ₩30.50860 | ₩152,543 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₩30.19600 | ₩301,960 |
20,000 | ₩28.44925 | ₩568,985 |
30,000 | ₩28.31580 | ₩849,474 |
50,000 | ₩28.01784 | ₩1,400,892 |
70,000 | ₩27.30640 | ₩1,911,448 |
100,000 | ₩26.62240 | ₩2,662,240 |
250,000 | ₩25.96572 | ₩6,491,430 |