Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BLM21PG221SZ1D | |
---|---|
DigiKey Part Number | 490-16661-2-ND - Tape & Reel (TR) 490-16661-1-ND - Cut Tape (CT) 490-16661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21PG221SZ1D |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21PG221SZ1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 45mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩156.00000 | ₩156 |
10 | ₩111.70000 | ₩1,117 |
25 | ₩97.88000 | ₩2,447 |
50 | ₩87.70000 | ₩4,385 |
100 | ₩78.50000 | ₩7,850 |
250 | ₩67.55200 | ₩16,888 |
500 | ₩59.97000 | ₩29,985 |
1,000 | ₩52.99800 | ₩52,998 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₩40.51900 | ₩162,076 |
8,000 | ₩34.91450 | ₩279,316 |
12,000 | ₩33.94558 | ₩407,347 |